1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Limit Switches
                                                                                                    Print Page

                                                                                                    DTF2-2RN-LH

                                                                                                    Limit Switch, Top Plunger, DPDT, 10 A, 250 V, 11.2 N, DTF Series

                                                                                                    Date/Lot Code

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL DTF2-2RN-LH
                                                                                                    HONEYWELL DTF2-2RN-LH
                                                                                                    HONEYWELL DTF2-2RN-LH
                                                                                                    HONEYWELL DTF2-2RN-LH
                                                                                                    HONEYWELL DTF2-2RN-LH
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoDTF2-2RN-LH
                                                                                                    Newark Part No.04M8784
                                                                                                    Product RangeDTF Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$637.350
                                                                                                    10+$617.840
                                                                                                    25+$598.330
                                                                                                    50+$569.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 1
                                                                                                    $3,186.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoDTF2-2RN-LH
                                                                                                    Newark Part No.04M8784
                                                                                                    Product RangeDTF Series
                                                                                                    Limit Switch ActuatorTop Plunger
                                                                                                    Contact ConfigurationDPDT
                                                                                                    Contact Current AC Max10A
                                                                                                    Contact Voltage AC Max250V
                                                                                                    Operating Force Max11.2N
                                                                                                    Product RangeDTF Series
                                                                                                    Contact Current DC Max300mA
                                                                                                    Contact Voltage DC Max250V
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The DTF2-2RN-LH is a 2NO/2NC DPDT snap-action medium-duty Limit Switch with top plunger actuator. The elastomer boot on sealed actuator versions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. It is suitable for special machinery, conveyors, overhead cranes and hoists.

                                                                                                    • Left actuator position
                                                                                                    • Cast aluminium housing with three-hole mounting
                                                                                                    • Cover seal and captive cover screws
                                                                                                    • Grounding screw
                                                                                                    • Sealed to NEMA 1, 3, 4 and 13 requirements

                                                                                                    Applications

                                                                                                    Agriculture, Industrial

                                                                                                    Technical Specifications

                                                                                                    Limit Switch Actuator

                                                                                                    Top Plunger

                                                                                                    Contact Current AC Max

                                                                                                    10A

                                                                                                    Operating Force Max

                                                                                                    11.2N

                                                                                                    Contact Current DC Max

                                                                                                    300mA

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Contact Configuration

                                                                                                    DPDT

                                                                                                    Contact Voltage AC Max

                                                                                                    250V

                                                                                                    Product Range

                                                                                                    DTF Series

                                                                                                    Contact Voltage DC Max

                                                                                                    250V

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Product Change Notice EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code