Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-614S/C
Newark Part No.04M7688
Product RangeHTMG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-614S/C
Newark Part No.04M7688
Product RangeHTMG Series
Technical Datasheet
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)-
Reel Length (Metric)-
Conductor Area CSA2.09mm²
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter3.7mm
Product RangeHTMG Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- HTR wire 600V 14GA 41X30
Technical Specifications
Wire Gauge
14AWG
Reel Length (Imperial)
-
Conductor Area CSA
2.09mm²
Conductor Material
Nickel Plated Copper
Product Range
HTMG Series
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
-
Voltage Rating
600V
External Diameter
3.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate