Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoGS100102
Newark Part No.04M6088
Product RangeGS1001 Series
Your Part Number
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.080 |
| 5+ | $66.690 |
| 10+ | $65.510 |
| 25+ | $64.320 |
| 50+ | $63.120 |
| 100+ | $61.930 |
Price for:Each
Minimum: 1
Multiple: 1
$69.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoGS100102
Newark Part No.04M6088
Product RangeGS1001 Series
Technical Datasheet
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max125°C
Speed Sensor TypeHall Effect Gear Tooth
Output Voltage (Peak to Peak)400V p-p
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeGS1001 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GS100102 is a GS1002 series gear tooth speed sensor. It is a hall Effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. This provides a sinking current output. Typical application includes speedometers, anti-lock braking systems, exercise equipment, CNC machine tools.
- From near zero speed up to 15KHz sensing capability
- Automatically adjusting magnetic range, self-compensating to target geometry
- Compatible with unregulated power supply
- M12-1 thread, 22AWG x 1m shielded cable with drain, IP67 ingress protection
- Operating supply voltage range from 5 to 24VDC
- 3mA typ supply current, 20mA max output sink current
- 303 stainless steel housing material
- 5.65Nm (50inlb) on threads maximum installation torque limit
- 0.200" tooth height, 0.100" tooth width, distance between teeth is .400", target thickness is .250"
- Operating temperature range from -40 to 125°C
Technical Specifications
Supply Voltage Min
5VDC
Sensor Terminals
Cable
Operating Temperature Max
125°C
Output Voltage (Peak to Peak)
400V p-p
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Speed Sensor Type
Hall Effect Gear Tooth
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
GS1001 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate