Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No11801.0-00
Newark Part No.04M4697
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.500 |
| 5+ | $84.430 |
| 10+ | $80.520 |
| 25+ | $72.150 |
| 50+ | $64.680 |
| 100+ | $63.500 |
| 250+ | $60.430 |
Price for:Each
Minimum: 1
Multiple: 1
$88.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11801.0-00
Newark Part No.04M4697
Technical Datasheet
Fan Frame Size125mm
For Use WithStego 125mm Filter Fans
Fixing Centers137mm
Filter MaterialSynthetic Fibre
Guard Material-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 11801.0-00 is an EF 118 Exhaust Filter made of synthetic fiber. It is suitable for use with the Stego 125mm filter fans. It features medium grade of 350g/m² and filtering degree 94% for particle diameter of <lt/>10µm filter mat.
- IP55 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Fan Frame Size
125mm
Fixing Centers
137mm
Guard Material
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Stego 125mm Filter Fans
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability