1. Home
                                                                                                    2. Connectors
                                                                                                    3. Rectangular Power Connectors & Components
                                                                                                    4. Rectangular Power Connectors
                                                                                                    Print Page

                                                                                                    00-8016-120-000-602

                                                                                                    Rectangular Power Connector, 120 Contacts, 8016 Series, PCB Mount, Crimp, 3.81 mm, Plug

                                                                                                    KYOCERA AVX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KYOCERA AVX 00-8016-120-000-602
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part No00-8016-120-000-602
                                                                                                    Newark Part No.04M4662
                                                                                                    Product Range8016 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part No00-8016-120-000-602
                                                                                                    Newark Part No.04M4662
                                                                                                    Product Range8016 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts120Contacts
                                                                                                    Product Range8016 Series
                                                                                                    Connector MountingPCB Mount
                                                                                                    Contact Termination TypeCrimp
                                                                                                    Pitch Spacing3.81mm
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Contact GenderPin
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Connector Shell Size-
                                                                                                    No. of Rows15Rows
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The 00-8016-120-000-602 is a 120-way 15-row Rectangular Power Connector with gold-plated phosphor bronze contacts. The 8016 series comes with glass filled polyester insulator, PCB mounting and no cover. The VARICON contacts feature a cross-shaped, four-face contact structure using a pair of balanced spring beams, thereby producing smooth multipoint contacts and wide wiping surfaces. Equipped with an actuating screw mechanism which ensures tight mating by turns of screws, as well as guide pins and sockets to provide orientation after fitting and prevent incorrect mating. Actuating screw facilitates mating and unmating, locks mated connectors together.

                                                                                                    • Contacts are protected from mishandling
                                                                                                    • CSA acceptable polyester material
                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • 5000MΩ Insulation resistance
                                                                                                    • 8A Maximum current rating

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    120Contacts

                                                                                                    Connector Mounting

                                                                                                    PCB Mount

                                                                                                    Pitch Spacing

                                                                                                    3.81mm

                                                                                                    Contact Gender

                                                                                                    Pin

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    No. of Rows

                                                                                                    15Rows

                                                                                                    Product Range

                                                                                                    8016 Series

                                                                                                    Contact Termination Type

                                                                                                    Crimp

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    Connector Shell Size

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 00-8016-120-000-602

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)