Print Page
551 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 5+ | $16.040 |
| 10+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E72-40KTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04M4654
Product RangeE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max75gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E72 series splash-proof sub-miniature Snap-action Switch with stainless steel actuator, high-temperature thermoplastic button and water-resistant weatherproof hydrin boot. It has high-temperature polyethylene wire, high-temperature thermoplastic cover and base.
- Silver alloy contacts
- Common terminal
- Moisture resistant
- 3 Contact arrangements
- Long life coil spring mechanism
- Choice of button or hinged actuator
- NO and NC terminal
- 10-inch, 16 gauge Leads attached
- Macromelt polyamide potting
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
E Series
Operating Force Max
75gf
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate