Print Page
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.860 |
| 5+ | $22.830 |
| 10+ | $22.800 |
| 25+ | $22.770 |
| 50+ | $22.730 |
| 100+ | $22.700 |
| 250+ | $22.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E72-40ATCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04M4652
Product RangeE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact Configuration-
Switch TerminalsWire Leaded
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max300gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E7240AT is a splash-proof subminiature Snap Action Switch with a stainless steel button actuator. The E72 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, Macromelt polyamide potting and hi-temperature thermoplastic nylon case.
- Moisture resistant
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
-
Contact Current Max
10.1A
Product Range
E Series
Operating Force Max
300gf
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate