ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Wire Wrap Tools
                                                                                                    Print Page

                                                                                                    PTX-KIT1DH

                                                                                                    Wire Wrap Tool, Gun, 18AWG to 30AWG

                                                                                                    OK INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OK INDUSTRIES PTX-KIT1DH
                                                                                                    ManufacturerOK INDUSTRIES
                                                                                                    Manufacturer Part NoPTX-KIT1DH
                                                                                                    Newark Part No.04M4597
                                                                                                    Product RangePTX Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$646.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $646.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OK INDUSTRIES
                                                                                                    ManufacturerOK INDUSTRIES
                                                                                                    Manufacturer Part NoPTX-KIT1DH
                                                                                                    Newark Part No.04M4597
                                                                                                    Product RangePTX Series
                                                                                                    Wrap Tool Type-
                                                                                                    Wire Wrap Style-
                                                                                                    Terminal Diagonal Min-
                                                                                                    Terminal Diagonal Max-
                                                                                                    Wire Size (AWG)30AWG to 18AWG
                                                                                                    Wire Size AWG Min30AWG
                                                                                                    Wire Size AWG Max18AWG
                                                                                                    Product RangePTX Series
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The PTX-KIT1DH is a Wire Wrap and Unwrap Tool Kit accepts 18 to 30AWG wire gauge.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Wire wrap and unwrap tool kit, Bit and Sleeve set, Cordura tool pouch.

                                                                                                    Technical Specifications

                                                                                                    Wrap Tool Type

                                                                                                    -

                                                                                                    Terminal Diagonal Min

                                                                                                    -

                                                                                                    Wire Size (AWG)

                                                                                                    30AWG to 18AWG

                                                                                                    Wire Size AWG Max

                                                                                                    18AWG

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Wire Wrap Style

                                                                                                    -

                                                                                                    Terminal Diagonal Max

                                                                                                    -

                                                                                                    Wire Size AWG Min

                                                                                                    30AWG

                                                                                                    Product Range

                                                                                                    PTX Series

                                                                                                    Technical Docs (1)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)