2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Hook and Loop Fasteners
                                                                                                    Print Page

                                                                                                    GCTE2S-X0

                                                                                                    Hook & Loop Fastener, Tak Ty® Brass Grommet End, 267 mm L, 10.5 ", 267 mm, 0.75 ", 19.1 mm, Black

                                                                                                    PANDUIT
                                                                                                    PANDUIT GCTE2S-X0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoGCTE2S-X0
                                                                                                    Newark Part No.04H7376
                                                                                                    Product RangeTak-Ty Cinch Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498385529
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoGCTE2S-X0
                                                                                                    Newark Part No.04H7376
                                                                                                    Product RangeTak-Ty Cinch Series
                                                                                                    Also Known AsGTIN UPC EAN: 07498385529
                                                                                                    Fastener Length - Imperial10.5"
                                                                                                    Fastener Length - Metric267mm
                                                                                                    Fastener Width - Imperial0.75"
                                                                                                    Fastener Width - Metric19.1mm
                                                                                                    Fastener ColourBlack
                                                                                                    Fastener MaterialNylon (Polyamide)
                                                                                                    Cable Bundle Diameter Max55.8mm
                                                                                                    Minimum Loop Tensile Strength50lb
                                                                                                    Roll Length-
                                                                                                    Product RangeTak-Ty Cinch Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Technical Specifications

                                                                                                    Fastener Length - Imperial

                                                                                                    10.5"

                                                                                                    Fastener Width - Imperial

                                                                                                    0.75"

                                                                                                    Fastener Colour

                                                                                                    Black

                                                                                                    Cable Bundle Diameter Max

                                                                                                    55.8mm

                                                                                                    Roll Length

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Fastener Length - Metric

                                                                                                    267mm

                                                                                                    Fastener Width - Metric

                                                                                                    19.1mm

                                                                                                    Fastener Material

                                                                                                    Nylon (Polyamide)

                                                                                                    Minimum Loop Tensile Strength

                                                                                                    50lb

                                                                                                    Product Range

                                                                                                    Tak-Ty Cinch Series

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)