ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                    6. Thermocouples
                                                                                                    Print Page

                                                                                                    KQSS-18G-24

                                                                                                    MOLDED JUNCTION QUICK DISCONNECT PROBE, TYPE K STAINLESS STEEL 24" GROUNDED ROHS COMPLIANT: YES

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA KQSS-18G-24
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoKQSS-18G-24
                                                                                                    Newark Part No.04H0799
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$71.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $71.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoKQSS-18G-24
                                                                                                    Newark Part No.04H0799
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    KQSS-18G-24 is a quick disconnect molded thermocouple probe.

                                                                                                    • K type thermocouple
                                                                                                    • Stainless steel sheath material
                                                                                                    • 1/8" sheath diameter
                                                                                                    • Grounded thermocouple junction
                                                                                                    • 24" sheath length
                                                                                                    • Male connector permanently molded to probe sheath adds strength and durability
                                                                                                    • High strength bendable design
                                                                                                    • Withstands vibration, high temperature and high pressure
                                                                                                    • Connector body rated to 180°C (356°F)

                                                                                                    Notes

                                                                                                    Mating connector, clamp and other accessory sold separately.

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)