Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09320006208
Newark Part No.04C9013
Product RangeHan C Series
Your Part Number
Technical Datasheet
1,462 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $4.990 |
| 25+ | $4.710 |
| 50+ | $4.510 |
| 100+ | $4.330 |
| 250+ | $4.110 |
| 500+ | $3.930 |
| 1000+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320006208
Newark Part No.04C9013
Product RangeHan C Series
Technical Datasheet
Product RangeHan C Series
Contact GenderSocket
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
09320006208 is a Han® C female crimp contact.
- 6mm² conductor cross-section
- ≤ 40A rated current
- ≤ 1mohm contact resistance
- 9.5mm stripping length
- ≥ 500 mating cycles
- Copper alloy material, silver plated surface
- Approved by IEC 60664-1, IEC 61984 standards
Technical Specifications
Product Range
Han C Series
Wire Size AWG Max
10AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability