Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No340HS001M25-4N
Newark Part No.04AJ9831
Your Part Number
Technical Datasheet
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $500.970 |
| 2+ | $434.450 |
| 4+ | $419.510 |
| 7+ | $365.210 |
| 10+ | $312.260 |
| 20+ | $215.860 |
Price for:Each
Minimum: 1
Multiple: 1
$500.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
340HS001M25-4N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series III and IV connectors.
- Spin coupling
- Aluminum/electroless nickel material/finish
- 25 shell size (M37X1.0-6H A thread)
- 2inch length
- No attachment
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
Cable Diameter Max
43.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate