1. Home
                                                                                                    2. Connectors
                                                                                                    3. Circular Connectors & Components
                                                                                                    4. Circular Connector Clamps / Strain Reliefs
                                                                                                    Print Page

                                                                                                    340FS001M22-6N

                                                                                                    Circular Connector Clamp, Spin Coupling, 22, 37.6 mm, Aluminum, Series 34

                                                                                                    GLENAIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GLENAIR 340FS001M22-6N
                                                                                                    ManufacturerGLENAIR
                                                                                                    Manufacturer Part No340FS001M22-6N
                                                                                                    Newark Part No.04AJ9516
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$484.860
                                                                                                    2+$420.470
                                                                                                    4+$406.030
                                                                                                    7+$353.460
                                                                                                    10+$302.220
                                                                                                    20+$208.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $484.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GLENAIR
                                                                                                    ManufacturerGLENAIR
                                                                                                    Manufacturer Part No340FS001M22-6N
                                                                                                    Newark Part No.04AJ9516
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Shell Size22
                                                                                                    Cable Diameter Max37.6mm
                                                                                                    Strain Relief MaterialAluminum
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    340FS001M22-6N is a series 34 shorting cap backshell. It provides fully enclosed protection for shorting plugs and test connectors. Fits MIL-DTL-38999 series I and II connectors.

                                                                                                    • Spin coupling
                                                                                                    • Aluminum/electroless nickel material/finish
                                                                                                    • 22 shell size (1.3125-18 A thread UNEF-2B)
                                                                                                    • 3inch length
                                                                                                    • No attachment

                                                                                                    Technical Specifications

                                                                                                    Connector Shell Size

                                                                                                    22

                                                                                                    Strain Relief Material

                                                                                                    Aluminum

                                                                                                    Cable Diameter Max

                                                                                                    37.6mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)