1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Magnetoresistive Sensors
                                                                                                    Print Page

                                                                                                    TLE5014SP16E0002XUMA1

                                                                                                    Giant Magneto Resistance Sensor IC, 3V to 5.5V, -40 to 125°C, TDSO-16

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON TLE5014SP16E0002XUMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLE5014SP16E0002XUMA1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel04AJ4772
                                                                                                    Cut Tape04AJ4772
                                                                                                    Product RangeXENSIV Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 46 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$2.840$2.84
                                                                                                    Total Price $2.84
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.840
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLE5014SP16E0002XUMA1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel04AJ4772
                                                                                                    Cut Tape04AJ4772
                                                                                                    Product RangeXENSIV Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeAngle Sensor
                                                                                                    Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
                                                                                                    Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
                                                                                                    Magnetoresistive Sensor TypeAngle Sensor
                                                                                                    Magnetic Field Min0.025T
                                                                                                    Magnetoresistive Sensor TypeAngle Sensor
                                                                                                    Magnetic Field Max0.08T
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Sensor Case StylePG-TDSO
                                                                                                    Sensor Case / PackagePG-TDSO
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeXENSIV Series
                                                                                                    QualificationAEC-Q100
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TLE5014SP16E0002XUMA1 is an SSC interface, single die, GMR-based angle sensor. The TLE5014SP16 E0002 is an iGMR (integrated GMR) based angle sensor with a high-speed serial interface (SSC interface). It provides highly accurate angular position information for various applications.

                                                                                                    • Fast SSC interface up to 8MHz, Giant Magneto Resistance (GMR)-based principle
                                                                                                    • Integrated magnetic field sensing for angle measurement
                                                                                                    • 360° angle measurement, 112 bit customer ID (programmable)
                                                                                                    • EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
                                                                                                    • 15bit representation of absolute angle value on the output
                                                                                                    • Max. 1° angle error over lifetime and temperature range
                                                                                                    • 32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
                                                                                                    • ESD: 4 kV (HBM) on VDD and 2kV (HBM) on output pins, AEC qualified
                                                                                                    • Operating supply voltage range from 3.0 to 5.5V
                                                                                                    • PG-TDSO-16 package, ambient temperature range from -40 to 125°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Angle Sensor

                                                                                                    Magnetoresistive Sensor Technology

                                                                                                    Giant Magneto Resistance Sensor (GMR)

                                                                                                    Magnetic Field Min

                                                                                                    0.025T

                                                                                                    Magnetic Field Max

                                                                                                    0.08T

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Sensor Case / Package

                                                                                                    PG-TDSO

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    XENSIV Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Magnetoresistive Sensor Technology

                                                                                                    Giant Magneto Resistance Sensor (GMR)

                                                                                                    Magnetoresistive Sensor Type

                                                                                                    Angle Sensor

                                                                                                    Magnetoresistive Sensor Type

                                                                                                    Angle Sensor

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Sensor Case Style

                                                                                                    PG-TDSO

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code