2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Joints
                                                                                                    Print Page

                                                                                                    SC-L-PG12-04-YW

                                                                                                    Cable Joint, 8.5 mm, Yellow, 2.5 mm², FICX Series

                                                                                                    AMPHENOL LTW
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL LTW SC-L-PG12-04-YW
                                                                                                    ManufacturerAMPHENOL LTW
                                                                                                    Manufacturer Part NoSC-L-PG12-04-YW
                                                                                                    Newark Part No.04AC9974
                                                                                                    Product RangeFICX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    30+$9.410
                                                                                                    100+$9.150
                                                                                                    250+$8.530
                                                                                                    500+$8.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 40
                                                                                                    Multiple: 40
                                                                                                    $376.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL LTW
                                                                                                    ManufacturerAMPHENOL LTW
                                                                                                    Manufacturer Part NoSC-L-PG12-04-YW
                                                                                                    Newark Part No.04AC9974
                                                                                                    Product RangeFICX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable Diameter8.5mm
                                                                                                    ColourYellow
                                                                                                    Conductor Area CSA2.5mm²
                                                                                                    Product RangeFICX Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The SC-L-PG12-04-YW from Amphenol LTW is an end barrier screw type I tube cable joiner with 4 positions. It has IP68 (50m/24hrs) waterproof rating, quick and easy installation and easy grip design.

                                                                                                    • End barrier screw type of terminal block housing
                                                                                                    • Seal colour is yellow, cable outer diameter (OD) is 6.6mm to 8.5mm
                                                                                                    • Current rating is 15A and voltage rating is 450VAC
                                                                                                    • Nickel plated brass contacts, stainless steel screw
                                                                                                    • Operating temperature range from -40°C to 105°C
                                                                                                    • Black colour PA66+GF terminal block housing, yellow colour silicone L-gasket
                                                                                                    • Black colour PA6+GF gland nut, black colour PA66 gland pipe and gland body, silicone seal
                                                                                                    • Wire section range from 18AWG to 14AWG
                                                                                                    • 720hour in-house UV resistance test

                                                                                                    Technical Specifications

                                                                                                    Cable Diameter

                                                                                                    8.5mm

                                                                                                    Conductor Area CSA

                                                                                                    2.5mm²

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Colour

                                                                                                    Yellow

                                                                                                    Product Range

                                                                                                    FICX Series

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)