2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Joints
                                                                                                    Print Page

                                                                                                    SC-L-PG11-04-RD

                                                                                                    Cable Joint, 12.5 mm, Red, 2.5 mm², FICX Series

                                                                                                    AMPHENOL LTW
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL LTW SC-L-PG11-04-RD
                                                                                                    ManufacturerAMPHENOL LTW
                                                                                                    Manufacturer Part NoSC-L-PG11-04-RD
                                                                                                    Newark Part No.04AC9958
                                                                                                    Product RangeFICX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    71 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$15.910$2.060
                                                                                                    5+$15.240$2.060
                                                                                                    10+$14.560$2.060
                                                                                                    25+$14.010$2.060
                                                                                                    50+$13.340$2.060
                                                                                                    100+$12.290$2.060
                                                                                                    250+$11.230$2.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL LTW
                                                                                                    ManufacturerAMPHENOL LTW
                                                                                                    Manufacturer Part NoSC-L-PG11-04-RD
                                                                                                    Newark Part No.04AC9958
                                                                                                    Product RangeFICX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable Diameter12.5mm
                                                                                                    ColourRed
                                                                                                    Conductor Area CSA2.5mm²
                                                                                                    Product RangeFICX Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The SC-L-PG11-04-RD from Amphenol LTW is a screw type I tube cable joiner with 4 positions. It has IP68 (50m/24hrs) waterproof rating, quick and easy installation and easy grip design.

                                                                                                    • Screw type of terminal block housing
                                                                                                    • Seal colour is red, cable outer diameter (OD) is 10.6mm to 12.5mm
                                                                                                    • Current rating is 20A and voltage rating is 450VAC
                                                                                                    • Nickel plated brass contacts, stainless steel screw
                                                                                                    • Operating temperature range from -40°C to 105°C
                                                                                                    • Black colour PA66+GF terminal block housing, yellow colour silicone gasket and L-gasket
                                                                                                    • Black colour PA6+GF gland nut, black colour PA66 gland pipe, silicone seal
                                                                                                    • Wire section range from 18AWG to 14AWG
                                                                                                    • 720hour in-house UV resistance test

                                                                                                    Technical Specifications

                                                                                                    Cable Diameter

                                                                                                    12.5mm

                                                                                                    Conductor Area CSA

                                                                                                    2.5mm²

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Colour

                                                                                                    Red

                                                                                                    Product Range

                                                                                                    FICX Series

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)