Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-5EPFFP-LC7002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC9830
Your Part Number
390 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 50+ | $8.450 |
| 100+ | $7.450 |
| 250+ | $7.310 |
| 500+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-5EPFFP-LC7002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.04AC9830
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
Connector MountingPanel Mount
Contact MaterialPhosphor Bronze
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
RJS-5EPFFP-LC7002 is a plastic, shielded, modular receptacle connector.
- Operating temperature range from -40°C to +105°C
- 1.5A nominal current
- Jack connector gender, circular backshell
- 2 points lock mating style, IP67 IP rating
- PCB 180° assembly style
- 44 to 57V operating voltage
- 1inch - 20 UNEF receptacle nut thread
- Front fasten style
- Cat 5e transmission speed
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Contact Material
Phosphor Bronze
Shielding
Shielded
LEDs
Without LED
Product Range
-
Connector Type
RJ45
Gender
Receptacle
LAN Category
Cat5e
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for RJS-5EPFFP-LC7002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate