Print Page
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.690 |
| 5+ | $18.830 |
| 10+ | $17.740 |
| 25+ | $16.630 |
| 50+ | $16.030 |
| 100+ | $15.480 |
| 250+ | $15.170 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHX 05-P/SP2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P9838
Product RangeHX Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range12V to 15V
Supply Voltage Range12V to 15V
Measured CurrentAC / DC / Pulsed / Mixed
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current5A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HX 05-P/SP2 is a Current Transducer with isolated plastic case construction. The HX series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Isolation test voltage 3000V. It is used for AC variable speed, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and DC motor drives.
- Hall effect measuring principle
- Low power consumption
- Single power supply
- Low insertion losses
- Easy to mount with automatic handling system
- Small size and space saving
- Only one design for wide current rating range
- High immunity to external interference
- UL94V-0 Flammability rating
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
12V to 15V
Accuracy
± 1%
Primary Current
5A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
12V to 15V
Measured Current
AC / DC / Pulsed / Mixed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
2.5V
Operating Temperature Min
-25°C
Product Range
HX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate