Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH100MLI-FK
Newark Part No.03P4692
Product RangePH Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH100MLI-FK
Newark Part No.03P4692
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Secondary Voltages24V, 115V
Primary Voltages208V, 230V, 460V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating870mA
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for PH100MLI-FK
1 Product Found
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Primary Voltages
208V, 230V, 460V
Frequency Range
50Hz / 60Hz
Current Rating
870mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
24V, 115V
Power Rating
100VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate