2. Semiconductors - ICs
                                                                                                    3. FPGAs
                                                                                                    Print Page

                                                                                                    EP3C5E144C8N

                                                                                                    FPGA, CYCLONE III, 5K LE, 144EQFP

                                                                                                    ALTERA
                                                                                                    ALTERA EP3C5E144C8N
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerALTERA
                                                                                                    Manufacturer Part NoEP3C5E144C8N
                                                                                                    Newark Part No.03P4335
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ALTERA
                                                                                                    ManufacturerALTERA
                                                                                                    Manufacturer Part NoEP3C5E144C8N
                                                                                                    Newark Part No.03P4335
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    FPGA TypeSRAM based FPGA
                                                                                                    No. of Logic Cells-
                                                                                                    IC Case / PackageQFP
                                                                                                    No. of Pins144Pins
                                                                                                    Speed Grade8
                                                                                                    No.of User I/Os94I/O's
                                                                                                    Process Technology-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (17-Dec-2015)
                                                                                                    Core Supply Voltage Max1.25V
                                                                                                    Core Supply Voltage Min1.15V
                                                                                                    FPGA FamilyCyclone III
                                                                                                    I/O Supply Voltage3.3V
                                                                                                    Logic Case StyleQFP
                                                                                                    No. of I/O's94I/O's
                                                                                                    Operating Frequency Max402MHz
                                                                                                    Total RAM Bits423936Kbit

                                                                                                    Technical Specifications

                                                                                                    FPGA Type

                                                                                                    SRAM based FPGA

                                                                                                    IC Case / Package

                                                                                                    QFP

                                                                                                    Speed Grade

                                                                                                    8

                                                                                                    Process Technology

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Core Supply Voltage Max

                                                                                                    1.25V

                                                                                                    FPGA Family

                                                                                                    Cyclone III

                                                                                                    Logic Case Style

                                                                                                    QFP

                                                                                                    Operating Frequency Max

                                                                                                    402MHz

                                                                                                    No. of Logic Cells

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    144Pins

                                                                                                    No.of User I/Os

                                                                                                    94I/O's

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Core Supply Voltage Min

                                                                                                    1.15V

                                                                                                    I/O Supply Voltage

                                                                                                    3.3V

                                                                                                    No. of I/O's

                                                                                                    94I/O's

                                                                                                    Total RAM Bits

                                                                                                    423936Kbit

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A001A7A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)