Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55100-0670
Newark Part No.03P1773
Also Known AsGTIN UPC EAN: 822348181865
Your Part Number
Technical Datasheet
131 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $22.700 | $18.080 |
| 5+ | $20.990 | $18.080 |
| 10+ | $19.290 | $18.080 |
| 25+ | $18.700 | $18.080 |
| 50+ | $18.490 | $18.080 |
| 100+ | $18.280 | $18.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55100-0670
Newark Part No.03P1773
Also Known AsGTIN UPC EAN: 822348181865
Technical Datasheet
SVHCNo SVHC (25-Jun-2020)
Alternatives for 55100-0670
1 Product Found
Product Overview
The 55100-0670 is a 6-circuit 2mm pitch Serial I/O wire-to-wire Connector for 28 to 16AWG wire, with gold-plated phosphor bronze contacts and solder termination. This 55100 series connector is made of high temperature thermoplastic and polycarbonate and mates with 54280 series parts, suitable for wire-to-wire application.
- Black, grey colour
- Current rating per contact is 2A
- Voltage rating is 125V
- Temperature range from -40 to 85°C
Technical Specifications
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate