Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $5.640 |
| 100+ | $5.260 |
| 250+ | $4.420 |
| 500+ | $4.280 |
Price for:Each
Minimum: 50
Multiple: 50
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL712T-2E
Newark Part No.03M8155
No. of Channels2 Channel
No. of Channels2Channels
Supply Voltage Min3V
Propagation Delay12ns
Supply Voltage Max5.5V
IC Case / PackageDIP
Interface Case StyleDIP
No. of Pins8Pins
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
2 Channel
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Interface Case Style
DIP
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
2Channels
Propagation Delay
12ns
IC Case / Package
DIP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate