ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Banana Test Leads
                                                                                                    Print Page

                                                                                                    BU-7020-B-36-0

                                                                                                    Banana Test Lead, 4mm Stackable Double Banana Plug, 4mm Stackable Banana Plugs x2, 36 ", 900 mm

                                                                                                    MUELLER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MUELLER ELECTRIC BU-7020-B-36-0
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoBU-7020-B-36-0
                                                                                                    Newark Part No.03M6562
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$49.220
                                                                                                    50+$47.910
                                                                                                    100+$46.340
                                                                                                    250+$44.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 26
                                                                                                    Multiple: 1
                                                                                                    $1,279.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MUELLER ELECTRIC
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoBU-7020-B-36-0
                                                                                                    Newark Part No.03M6562
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Connector Type A4mm Stackable Double Banana Plug
                                                                                                    Test Connector Type B4mm Stackable Banana Plugs x2
                                                                                                    Voltage Rating300Vrms
                                                                                                    Current Rating-
                                                                                                    Insulator ColourBlack
                                                                                                    Lead Length - Metric900mm
                                                                                                    Lead Length - Imperial36"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The BU-7020-B-36-0 from Mueller Electric is a dual stackable 4mm banana plug to individual stacking banana plugs. The banana plugs mate with any standard 4mm banana jacks and are spaced at the industry standard 0.75" (19mm). Constructed with RG58/U coax cable. Centre conductor is 20AWG (19x33) tinned copper and the shield is tinned copper braid (95% coverage). The over mould material is polypropylene. Banana plugs are nickel plated beryllium copper and brass.

                                                                                                    • 36" (0.9m) overall length
                                                                                                    • Ratings: 50 ohm, hands free testing to 300VRMS
                                                                                                    • Available in black colour

                                                                                                    Technical Specifications

                                                                                                    Test Connector Type A

                                                                                                    4mm Stackable Double Banana Plug

                                                                                                    Voltage Rating

                                                                                                    300Vrms

                                                                                                    Insulator Colour

                                                                                                    Black

                                                                                                    Lead Length - Imperial

                                                                                                    36"

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Test Connector Type B

                                                                                                    4mm Stackable Banana Plugs x2

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Lead Length - Metric

                                                                                                    900mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)