ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Structural Adhesives
                                                                                                    Print Page

                                                                                                    DP270-BLACK-200ML

                                                                                                    Adhesive, Epoxy - 2 Part, Black, Temperature, Cartridge, 200 ml

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M DP270-BLACK-200ML
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoDP270-BLACK-200ML
                                                                                                    Newark Part No.10M8802
                                                                                                    Product RangeScotch-Weld Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$108.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $1,301.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoDP270-BLACK-200ML
                                                                                                    Newark Part No.10M8802
                                                                                                    Product RangeScotch-Weld Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeEpoxy - 2 Part
                                                                                                    Adhesive ColourBlack
                                                                                                    CureTemperature
                                                                                                    Tensile Strength-
                                                                                                    Dispensing MethodCartridge
                                                                                                    Volume200ml
                                                                                                    Weight-
                                                                                                    Product RangeScotch-Weld Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DP270-BLACK-200ML is a Scotch-Weld™ epoxy potting compound/adhesive. It is a two-part, low viscosity epoxy resin system designed primarily for potting, sealing, and encapsulation of many electronic components. It is noncorrosive to copper and offers good thermal shock resistance and excellent retention of electrical insulation properties under high humidity conditions. It has a work life of approximately 70minutes, a tack-free time of about 3hours and is fully cured after 48hours at 73°F (23°C). This product produces no exotherm in 5-10gram masses and a very slight exotherm in larger masses. It is ideal for the potting and encapsulation of many heat sensitive or delicate components such as glass diodes and sensors as well as for transformers, coils, chokes, relays, etc.

                                                                                                    • Good thermal shock resistance
                                                                                                    • Meets UL 94 HB (file no. E61941)
                                                                                                    • Long work life, excellent electrical properties
                                                                                                    • Noncorrosive to copper, negligible exotherm
                                                                                                    • Color is black, epoxy/amine base resin
                                                                                                    • 1:1 by volume (1:0.85 B:A by weight) mix ratio
                                                                                                    • Work life is 60-70minutes at 23°C
                                                                                                    • Viscosity at 23°C is 7000-16,000cps (base), 6000-12,000cps (accelerator)
                                                                                                    • Dielectric strength (ASTM D-149) is 850volts/mil
                                                                                                    • Volume resistivity (ASTM D-257) is 4.1 x 1014ohm-cm

                                                                                                    Notes

                                                                                                    It is available in the convenient 3M™ EPX™ Applicator System for multi-station usage and in bulk containers for larger volume applications.

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Epoxy - 2 Part

                                                                                                    Cure

                                                                                                    Temperature

                                                                                                    Dispensing Method

                                                                                                    Cartridge

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Adhesive Colour

                                                                                                    Black

                                                                                                    Tensile Strength

                                                                                                    -

                                                                                                    Volume

                                                                                                    200ml

                                                                                                    Product Range

                                                                                                    Scotch-Weld Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised