1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Solenoids
                                                                                                    5. Laminated Linear Solenoids
                                                                                                    Print Page

                                                                                                    14-I-120A

                                                                                                    Linear Solenoid, Pull, Intermittent, 61.2 N, 120 VAC, 11 ohm, 180 VA

                                                                                                    GUARDIAN ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GUARDIAN ELECTRIC 14-I-120A
                                                                                                    ManufacturerGUARDIAN ELECTRIC
                                                                                                    Manufacturer Part No14-I-120A
                                                                                                    Newark Part No.03M5780
                                                                                                    Product Range14 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GUARDIAN ELECTRIC
                                                                                                    ManufacturerGUARDIAN ELECTRIC
                                                                                                    Manufacturer Part No14-I-120A
                                                                                                    Newark Part No.03M5780
                                                                                                    Product Range14 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage120VAC
                                                                                                    Coil Resistance11ohm
                                                                                                    Coil Power Continuous180VA
                                                                                                    Holding Force61.2N
                                                                                                    Holding Force - Metric61.163N
                                                                                                    Solenoid OperationPull
                                                                                                    Solenoid Duty CycleIntermittent
                                                                                                    Product Range14 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    120VAC

                                                                                                    Coil Power Continuous

                                                                                                    180VA

                                                                                                    Holding Force - Metric

                                                                                                    61.163N

                                                                                                    Solenoid Duty Cycle

                                                                                                    Intermittent

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Coil Resistance

                                                                                                    11ohm

                                                                                                    Holding Force

                                                                                                    61.2N

                                                                                                    Solenoid Operation

                                                                                                    Pull

                                                                                                    Product Range

                                                                                                    14 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised