2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electrical, Insulating Tape
                                                                                                    Print Page

                                                                                                    3M 27 12 X 60YD

                                                                                                    Tape, Pressure Sensitive Adhesive, Pressure Sensitive Rubber Thermosetting Adhesive, Glass Cloth

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 3M 27 12 X 60YD
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3M 27 12 X 60YD
                                                                                                    Newark Part No.99Y4080
                                                                                                    Product Range27 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3M 27 12 X 60YD
                                                                                                    Newark Part No.99Y4080
                                                                                                    Product Range27 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeElectrical Insulation
                                                                                                    Adhesive TypePressure Sensitive Rubber Thermosetting Adhesive
                                                                                                    Tape Backing MaterialGlass Cloth
                                                                                                    Tape Width - Metric304.8mm
                                                                                                    Tape Width - Imperial12"
                                                                                                    Tape Length - Metric54.86m
                                                                                                    Tape Length - Imperial60yard
                                                                                                    Tape ColourWhite
                                                                                                    Total Tape Thickness7 mil (0.18 mm)
                                                                                                    Roll Length - Imperial60yard
                                                                                                    Roll Length - Metric54.86m
                                                                                                    Product Range27 Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    3M Glass Cloth Electrical Tape 27 is a 7 mil woven glass cloth tape with a rubber thermosetting pressure-sensitive adhesive. UL Recognized 150°C. Printable. On a 3 inch paper core. For electrical OEM customers.

                                                                                                    • Size: 12" x 60yd - 1 roll
                                                                                                    • Tape Roll
                                                                                                    • Color: White
                                                                                                    • Thickness (inches): 0.007
                                                                                                    • Material: Polyester backing with Silicone/Rubber blend Adhesive

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Electrical Insulation

                                                                                                    Tape Backing Material

                                                                                                    Glass Cloth

                                                                                                    Tape Width - Imperial

                                                                                                    12"

                                                                                                    Tape Length - Imperial

                                                                                                    60yard

                                                                                                    Total Tape Thickness

                                                                                                    7 mil (0.18 mm)

                                                                                                    Roll Length - Metric

                                                                                                    54.86m

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Adhesive Type

                                                                                                    Pressure Sensitive Rubber Thermosetting Adhesive

                                                                                                    Tape Width - Metric

                                                                                                    304.8mm

                                                                                                    Tape Length - Metric

                                                                                                    54.86m

                                                                                                    Tape Colour

                                                                                                    White

                                                                                                    Roll Length - Imperial

                                                                                                    60yard

                                                                                                    Product Range

                                                                                                    27 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)