Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10314-3210-000Copy
Newark Part No.91F4887
Product Range10314 Series
Also Known AsGTIN UPC EAN: 04547452854103 JE150377008
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 5+ | $6.310 |
| 10+ | $5.800 |
| 25+ | $5.430 |
| 50+ | $5.170 |
| 100+ | $4.930 |
| 250+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10314-3210-000Copy
Newark Part No.91F4887
Product Range10314 Series
Also Known AsGTIN UPC EAN: 04547452854103 JE150377008
Technical Datasheet
Accessory TypePlastic Shielded Junction Backshell
For Use WithMDR 14 Position Connector
Connector Shell Size14
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range10314 Series
SVHCTo Be Advised
Product Overview
The 10314-3210-000 is a 14-way 0.050-inch plastic shielded Junction Shell for round cable. This 103 series durable one piece plastic over two piece metal junction backshell can be used with mini D Ribbon 101XX-6000 EC plug connectors. Outer shell made of ABS, inner shell made of steel (0.5mm thick) with nickel-plated finish.
- Beige colour
- Quick release latching
- UL94V-0 Flame-rated outer shell
Applications
Industrial
Technical Specifications
Accessory Type
Plastic Shielded Junction Backshell
Connector Shell Size
14
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
MDR 14 Position Connector
Cable Exit Angle
180°
Product Range
10314 Series
Alternatives for 10314-3210-000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability