1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Thermistors
                                                                                                    4. Resettable Fuses
                                                                                                    5. Radial Leaded PPTCs
                                                                                                    Print Page

                                                                                                    TRF600-160

                                                                                                    Resettable Fuse, PPTC, PolySwitch TR Series, 250 VAC, 160 mA, 320 mA, 18 s, Rectangular

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE TRF600-160
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoTRF600-160
                                                                                                    Newark Part No.03M1156
                                                                                                    Product RangePolySwitch TR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$0.620
                                                                                                    1000+$0.572
                                                                                                    Price for:Each
                                                                                                    Minimum: 500
                                                                                                    Multiple: 500
                                                                                                    $310.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoTRF600-160
                                                                                                    Newark Part No.03M1156
                                                                                                    Product RangePolySwitch TR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermistor MountingThrough Hole
                                                                                                    Product RangePolySwitch TR Series
                                                                                                    Voltage Rating250VAC
                                                                                                    Holding Current160mA
                                                                                                    Trip Current320mA
                                                                                                    Time to Trip18s
                                                                                                    Fuse ShapeRectangular
                                                                                                    Current Rating Max60A
                                                                                                    Lead Spacing5mm
                                                                                                    Diameter-
                                                                                                    Length16mm
                                                                                                    Thickness6mm
                                                                                                    Height12.6mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PolySwitch TRF600 series Resettable Device is compatible with high-volume electronics assembly. The PolySwitch family of telecommunications and networking devices help meet the growing demand for resettable overcurrent protection. This product family helps to provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and UL60950. Available in chip, surface-mount and radial-leaded configurations, TE's PolySwitch device helps to improve the reliability of customer premise and network equipment worldwide.

                                                                                                    • Many product choices give engineers help increase design flexibility
                                                                                                    • Assist in meeting regulatory equipment requirements
                                                                                                    • Help improve line balance
                                                                                                    • Applicable for legacy POTS and modern digital communications equipment
                                                                                                    • Resettable overcurrent protection
                                                                                                    • Surface-mount, radial-leaded and chip form factors
                                                                                                    • Fast time-to-trip
                                                                                                    • UL, CSA and TÜV approved
                                                                                                    • Resistance-sorted and matched devices available
                                                                                                    • Low parasitic capacitance/flat impedance with frequency

                                                                                                    Applications

                                                                                                    Communications & Networking, Portable Devices, Security, Consumer Electronics

                                                                                                    Warnings

                                                                                                    This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.

                                                                                                    Technical Specifications

                                                                                                    Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    Voltage Rating

                                                                                                    250VAC

                                                                                                    Trip Current

                                                                                                    320mA

                                                                                                    Fuse Shape

                                                                                                    Rectangular

                                                                                                    Lead Spacing

                                                                                                    5mm

                                                                                                    Length

                                                                                                    16mm

                                                                                                    Height

                                                                                                    12.6mm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    PolySwitch TR Series

                                                                                                    Holding Current

                                                                                                    160mA

                                                                                                    Time to Trip

                                                                                                    18s

                                                                                                    Current Rating Max

                                                                                                    60A

                                                                                                    Diameter

                                                                                                    -

                                                                                                    Thickness

                                                                                                    6mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65