Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF010SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03M0946
Product RangePolySwitch RXEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.221 |
| 1000+ | $0.204 |
| 1500+ | $0.192 |
| 2500+ | $0.181 |
| 5000+ | $0.169 |
| 12500+ | $0.166 |
| 25000+ | $0.162 |
| 50000+ | $0.159 |
Price for:Each
Minimum: 500
Multiple: 500
$110.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF010SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03M0946
Product RangePolySwitch RXEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RXEF Series
Holding Current100mA
Trip Current200mA
Time to Trip4s
Voltage Rating60VDC
Operating Temperature Min-40°C
Fuse ShapeRound
Operating Temperature Max85°C
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height11.6mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
100mA
Time to Trip
4s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Lead Spacing
5.8mm
Length
-
Height
11.6mm
SVHC
To Be Advised
Product Range
PolySwitch RXEF Series
Trip Current
200mA
Voltage Rating
60VDC
Fuse Shape
Round
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RXEF010S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate