Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.93 |
| 100+ | $225.12 |
| 250+ | $205.33 |
Price for:Each
Minimum: 10
Multiple: 1
$2,749.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No44L45-03-2-03N
Newark Part No.03B5848
Product Range44 Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDP3T
Product Range44 Series
No. of Switch Positions3 Position
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage AC Nom115V
Contact Voltage DC Nom28V
Angle of Throw45°
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
On-On-On
Product Range
44 Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
115V
Angle of Throw
45°
Contact Configuration
DP3T
No. of Switch Positions
3 Position
Contact Current Max
5A
Contact Voltage DC Nom
28V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate