2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    09533GS-24L-ATD-0

                                                                                                    Fan Blower, Centrifugal, 24 V, DC, 95 mm, 33 mm, 26.49 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    NMB TECHNOLOGIES 09533GS-24L-ATD-0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No09533GS-24L-ATD-0
                                                                                                    Newark Part No.03AM3606
                                                                                                    Product Range09533GS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.060
                                                                                                    800+$22.500
                                                                                                    1080+$21.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 48
                                                                                                    Multiple: 48
                                                                                                    $1,154.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No09533GS-24L-ATD-0
                                                                                                    Newark Part No.03AM3606
                                                                                                    Product Range09533GS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeCentrifugal
                                                                                                    Supply Voltage24V
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size95mm
                                                                                                    External Depth33mm
                                                                                                    Air Flow - CFM26.49CFM
                                                                                                    Air Flow - m3/min0.75m³/min
                                                                                                    Noise Rating52dB
                                                                                                    Bearing TypeSleeve Bearing
                                                                                                    Power Connection Type2 Lead Wires, Tachometer
                                                                                                    Power Rating5.28W
                                                                                                    Product Range09533GS Series
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Centrifugal

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    33mm

                                                                                                    Air Flow - m3/min

                                                                                                    0.75m³/min

                                                                                                    Bearing Type

                                                                                                    Sleeve Bearing

                                                                                                    Power Rating

                                                                                                    5.28W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    24V

                                                                                                    Fan Frame Size

                                                                                                    95mm

                                                                                                    Air Flow - CFM

                                                                                                    26.49CFM

                                                                                                    Noise Rating

                                                                                                    52dB

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires, Tachometer

                                                                                                    Product Range

                                                                                                    09533GS Series

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)