1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. JFETs
                                                                                                    Print Page

                                                                                                    2SK879-GR(TE85L,F)

                                                                                                    JFET Transistor, 6.5 mA, 5 V, SOT-323, 3 Pin, 125 °C

                                                                                                    TOSHIBA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TOSHIBA 2SK879-GR(TE85L,F)
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part No2SK879-GR(TE85L,F)
                                                                                                    Newark Part No.03AM3304
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,030 In Stock

                                                                                                    Need more?

                                                                                                    290 Delivery in 1-3 Business Days(US stock)
                                                                                                    1740 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.690
                                                                                                    10+$0.424
                                                                                                    25+$0.374
                                                                                                    50+$0.322
                                                                                                    100+$0.272
                                                                                                    250+$0.240
                                                                                                    500+$0.207
                                                                                                    1000+$0.185
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part No2SK879-GR(TE85L,F)
                                                                                                    Newark Part No.03AM3304
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gate Source Breakdown Voltage Max-
                                                                                                    Zero Gate Voltage Drain Current Max6.5mA
                                                                                                    Gate Source Cutoff Voltage Max5V
                                                                                                    Transistor Case StyleSOT-323
                                                                                                    No. of Pins3 Pin
                                                                                                    Operating Temperature Max125°C
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Gate Source Breakdown Voltage Max

                                                                                                    -

                                                                                                    Gate Source Cutoff Voltage Max

                                                                                                    5V

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Zero Gate Voltage Drain Current Max

                                                                                                    6.5mA

                                                                                                    Transistor Case Style

                                                                                                    SOT-323

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised