1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    SSM6L14FE(TE85L,F)

                                                                                                    MOSFET, N/P-CH, 20V, 0.72/0.8A, SOT-563 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    TOSHIBA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TOSHIBA SSM6L14FE(TE85L,F)
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoSSM6L14FE(TE85L,F)
                                                                                                    Newark Part No.03AM3056
                                                                                                    Your Part Number
                                                                                                    3,150 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.484
                                                                                                    10+$0.295
                                                                                                    25+$0.259
                                                                                                    50+$0.222
                                                                                                    100+$0.186
                                                                                                    250+$0.163
                                                                                                    500+$0.139
                                                                                                    1000+$0.124
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $2.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoSSM6L14FE(TE85L,F)
                                                                                                    Newark Part No.03AM3056
                                                                                                    Channel TypeN and P Channel
                                                                                                    Drain Source Voltage Vds N Channel20V
                                                                                                    Drain Source Voltage Vds P Channel20V
                                                                                                    Continuous Drain Current Id N Channel800mA
                                                                                                    Continuous Drain Current Id P Channel720mA
                                                                                                    Drain Source On State Resistance N Channel0.24ohm
                                                                                                    Drain Source On State Resistance P Channel0.3ohm
                                                                                                    Transistor Case StyleSOT-563
                                                                                                    No. of Pins6Pins
                                                                                                    Power Dissipation N Channel150mW
                                                                                                    Power Dissipation P Channel150mW
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    N and P Channel

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    20V

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    720mA

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    0.3ohm

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    150mW

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    20V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    800mA

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.24ohm

                                                                                                    Transistor Case Style

                                                                                                    SOT-563

                                                                                                    Power Dissipation N Channel

                                                                                                    150mW

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code