ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    LT1081IN#PBF

                                                                                                    RS232 Driver/Receiver, 120 Kbps, 2 Transmitter, 6 V Supply, -40 to 85 °C, PDIP-16

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1081IN#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1081IN#PBF
                                                                                                    Newark Part No.03AM2415
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    94 In Stock

                                                                                                    Need more?

                                                                                                    47 Delivery in 1-3 Business Days(US stock)
                                                                                                    47 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.230
                                                                                                    10+$6.430
                                                                                                    25+$5.980
                                                                                                    50+$5.730
                                                                                                    100+$5.480
                                                                                                    250+$5.240
                                                                                                    500+$5.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1081IN#PBF
                                                                                                    Newark Part No.03AM2415
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeRS232 Driver/Receiver
                                                                                                    No. of Receivers2Receivers
                                                                                                    No. of Transmitters2
                                                                                                    Communication Mode-
                                                                                                    Data Rate Max120Kbps
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max6V
                                                                                                    IC Case / PackagePDIP
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Nodes-
                                                                                                    ESD Protection10 kV
                                                                                                    Fail Safe-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT1081IN#PBF is an advanced low power 5V RS232 dual driver/receiver. The LT1081 is the only dual RS232 driver/ receiver with charge pump to guarantee absolutely no latchup. This interface optimized device provides a realistic balance between CMOS levels of power dissipation and real world requirements for ruggedness. The driver output is fully protected against overload and can be shorted to ±30V. Unlike CMOS, the advanced architecture of the LT1081 does not load the signal line when “shut down” or when power is off. Both the receiver and RS232 outputs are put into a high impedance state. An advanced output stage allows driving higher capacitive loads at higher speeds with exceptional ruggedness against ESD. Application includes portable computers, battery-powered RS232 systems, power supply generator, terminals, modems.

                                                                                                    • Data rate is 120kBd min (RL = 3K, CL = 2500pF, TA = 25°C)
                                                                                                    • Improved protection: outputs can be forced to ±30V without damage
                                                                                                    • Three-state outputs are high impedance when off
                                                                                                    • Only needs 1µF capacitors, absolutely no latchup
                                                                                                    • CMOS comparable low power: 60mW
                                                                                                    • Can power additional RS232 drivers: 10mA
                                                                                                    • Supply current in shutdown: 1µA
                                                                                                    • Slew rate is 15V/µs typ (RL = 3K, CL = 51pF, TA = 25°C)
                                                                                                    • Output voltage is 0.2V typ (Output low, IOUT = -1.6mA, TA = 25°C)
                                                                                                    • 16 lead PDIP package, operating temperature range from -40°C to 85°C

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    RS232 Driver/Receiver

                                                                                                    No. of Transmitters

                                                                                                    2

                                                                                                    Data Rate Max

                                                                                                    120Kbps

                                                                                                    Supply Voltage Max

                                                                                                    6V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    ESD Protection

                                                                                                    10 kV

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Receivers

                                                                                                    2Receivers

                                                                                                    Communication Mode

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    PDIP

                                                                                                    No. of Nodes

                                                                                                    -

                                                                                                    Fail Safe

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)