ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    LT1032CN#PBF

                                                                                                    RS232/RS423 LINE DRIVER, 250KBPS/PDIP-14

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1032CN#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1032CN#PBF
                                                                                                    Newark Part No.03AM2414
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    147 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.910
                                                                                                    10+$6.920
                                                                                                    25+$6.430
                                                                                                    50+$6.150
                                                                                                    100+$5.870
                                                                                                    250+$5.610
                                                                                                    500+$5.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1032CN#PBF
                                                                                                    Newark Part No.03AM2414
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeRS232 / RS423 Line Driver
                                                                                                    No. of Receivers-
                                                                                                    No. of Transmitters4
                                                                                                    Communication Mode-
                                                                                                    Data Rate Max250Kbps
                                                                                                    Supply Voltage Min5V
                                                                                                    Supply Voltage Max15V
                                                                                                    IC Case / PackagePDIP
                                                                                                    No. of Pins14Pins
                                                                                                    No. of Nodes-
                                                                                                    ESD Protection2.5kV
                                                                                                    Fail Safe-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT1032CN#PBF is a quad low power line driver. This RS232 and RS423 line driver that operates over a ±5V to ±15V range on low supply current and can be shut down to zero supply current. Output is fully protected from externally applied voltages of ±30V by both current and thermal limiting. Since the output swings to within 200mV of the positive supply and 600mV of the negative supply, power supply needs are minimized. Also included is a strobe pin to force all outputs low independent of input or shutdown conditions. Further, slew rate can be adjusted with a resistor connected to the supply. A major advantage of the LT1032 is the high impedance output state when off or powered down. Application includes RS232, power supply inverter, micropower interface, level translator.

                                                                                                    • Supply current is 500µA typ (VON/active low OFF ≥ 2.4V, IOUT = 0, all outputs low)
                                                                                                    • Zero supply current when shut down
                                                                                                    • Outputs can be driven ±30V, thermal limiting
                                                                                                    • Output “Open” when off (three-state)
                                                                                                    • 10mA output drive, pinout similar to 1488
                                                                                                    • Power supply leakage current is 1µA typ (VON/active low OFF ≤ 0.4V)
                                                                                                    • Slew rate is 15V/µs typ (IRESPONSE = 0, RL = 3K, TA = 25°C)
                                                                                                    • Response pin leakage is 1µA typ (VSUPPLY = ±6V, TA = 25°C)
                                                                                                    • 14 lead PDIP package, operating temperature range from 0°C to 70°C

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    RS232 / RS423 Line Driver

                                                                                                    No. of Transmitters

                                                                                                    4

                                                                                                    Data Rate Max

                                                                                                    250Kbps

                                                                                                    Supply Voltage Max

                                                                                                    15V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    ESD Protection

                                                                                                    2.5kV

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Receivers

                                                                                                    -

                                                                                                    Communication Mode

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    5V

                                                                                                    IC Case / Package

                                                                                                    PDIP

                                                                                                    No. of Nodes

                                                                                                    -

                                                                                                    Fail Safe

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code