Need more?
| Quantity | Price |
|---|---|
| 1+ | $63.58 |
Product Information
Product Overview
DC1746A-B is a demo board for LTM2881 complete Isolated RS485/RS422 µModule transceiver + power. Demonstration circuit 1746A is an isolated RS485/RS422 μModule® transceiver + power featuring the LTM®2881. The demo circuit is a 2500VRMS galvanically isolated RS485/RS422 transceiver interface. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the μModule transceiver. The demo circuit operates from a single external supply on VCC. The part generates the output voltage VCC2 and communicates all necessary signaling across the isolation barrier using LTC’s isolator μModule technology.
- Input supply range from 4.5 to 5.5V at TA = 25°C (LTM2881-5)
- 5V typ output voltage at ILOAD = 0mA to 100mA, DE = 0V, TA = 25°C
- 20Mbps maximum data rate (active low SLO = VCC2), TA = 25°C
- 560VDC maximum working insulation voltage at GND to GND2, TA = 25°C
- 30KV/μs common mode transient immunity
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
Isolated RS485 / RS422 µModule Transceiver
LTM2881CY-5
Demo Board LTM2881CY-3, LTM2881CY-5
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate