Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $5.050 |
| 25+ | $4.410 |
| 50+ | $4.410 |
| 112+ | $4.400 |
| 280+ | $4.400 |
| 504+ | $4.020 |
Product Information
Product Overview
ADM3070EYRZ is a 3.3V, low power data transceiver with ±15kV ESD protection suitable for full duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission, and this comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceiver on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver output is in a known state before communication begins and when communication ceases. Application includes power/energy metering, industrial control, lighting systems, telecommunications, security systems, instrumentation.
- TIA/EIA RS-485/RS-422 compliant
- ±15kV ESD protection on RS-485 input/output pins
- Full duplex, slew rate limited, driver/receiver enable, low power shutdown
- 256 nodes on bus, true fail-safe receiver inputs
- Hot-swap input structure on DE and active low RE pins
- Reduced slew rates for low EMI, outputs high-Z when disabled or powered off
- Thermal shutdown and short-circuit protection
- Common-mode input range from -7V to +12V
- Differential output voltage is 2V min (RL = 100 ohm, RS-422)
- 14 lead SOIC-N package, temperature range from -40°C to +125°C
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.3V
14Pins
±15 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Full Duplex
-
NSOIC
256
Idle, Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate