| Quantity | Price |
|---|---|
| 1+ | $12,199.360 |
Product Information
Product Overview
A-V80-P64G-PQ-G is an AMD Alveo™ V80 compute accelerator card. It is an HBM-enabled compute accelerator card based on the 7nm Versal™ adaptive SoC architecture, designed for memory intensive workloads ranging from HPC, data analytics, network security, sensor processing, computational storage, and FinTech. Accelerate your memory-intensive workloads with the AMD Alveo™ V80 accelerator card. This flagship compute accelerator is architected for memory-bound applications that demand FPGA hardware adaptability to handle custom data types and custom data movement while scaling for large data sets at network line rates. Featuring a powerful AMD Versal™ HBM adaptive SoC, the card integrates HBM2e DRAM to overcome memory bottlenecks common in compute-intensive applications. Key applications include high performance computing, network and AI connectivity, fintech and blockchain, storage acceleration, database acceleration and analytics.
- Hardware adaptable for memory-bound workloads, 2x capability vs. ALVEO U55C1 compute accelerator
- Familiar development flows for FPGA designers. 190W TDP (passive cooling) power
- AMD Versal™ HBM XCV80 adaptive SoC device
- 2.6M look-up tables (LUTs)/10,848 DSP slices/132Mb block RAM/541Mb UltraRAM device resources
- HBM capacity : 32GB HBM2e DRAM (2x 16 GB stacks), 820GB/s peak bandwidth
- Onboard memory : 8GB of onboard SDRAM for Arm processor management
- 32GB DDR4 expansion DIMM slot, PCIe interface : PCIe® Gen4 x16 or 2x Gen5 x8
- Form factor : full-height, ¾ length (FH¾L), dual-slot
- Mini Cool-Edge I/O (MCIO) expansion connectors over PCIe Gen5
- Network interfaces : 4x QSFP56 optical ports, (2x 100G or 4x 10/25/40/50G per port)
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR).
Technical Specifications
Alveo V80 Series
190W
I2C, PCIe Gen4x16, PCIe Gen5x8
0°C
No SVHC (15-Jan-2018)
Passive
32 GB
4x QSFP56
45°C
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate