Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.900 |
| 5+ | $50.050 |
| 10+ | $48.200 |
| 25+ | $46.140 |
| 50+ | $45.630 |
| 100+ | $45.120 |
Product Information
Product Overview
2477166-1 is a rear bulkhead, panel mount SMC jack straight connector. This SMC connector is a miniature and lightweight, designed for use in critical applications where limited space and vibration are of major concern. This connector is designed in accordance with the requirements of specification MIL-C-39012, Class II, Category B. They have a constant impedance of 50 ohm, a voltage rating of 350volts, and operate at frequencies up to 10GHz. SMC connector has a threaded coupling and can be used with a wide range of miniature coaxial cable sizes including RG 174, 188A, and 316. Applications include antennas, GPS tracking, GSM cellular, instrumentation, telecommunications, PC/LAN.
- Brass material with gold plating, solder cup termination
- Threaded interface, miniature screw-on coupling
- Three-piece design
- Connector bodies pre-assembled
- Center conductor and braid terminated with the same tool
- Low noise level, PTFE dielectric
Technical Specifications
SMC Coaxial
Solder Cup
-
Gold Plated Contacts
Panel Mount
Lead
Straight Bulkhead Jack
50ohm
Brass
10GHz
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate