Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoX-4033-TF-LW80-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM0120
Your Part Number
324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 25+ | $6.920 |
| 100+ | $6.060 |
| 250+ | $6.020 |
| 500+ | $5.900 |
| 1000+ | $5.780 |
| 2500+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-4033-TF-LW80-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM0120
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min1.5VDC
Sound Pressure Level (SPL)106dBA
Resonant Frequency3.3kHz
Supply Voltage Max12VDC
Transducer MountingPanel Mount
Operating Current Max9mA
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1.5VDC to 12VDC
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
1.5VDC
Resonant Frequency
3.3kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
106dBA
Supply Voltage Max
12VDC
Operating Current Max
9mA
Capacitance
-
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
1.5VDC to 12VDC
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate