ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    X-4032-TF-LW105-R

                                                                                                    INDICATOR, 3.2KHZ, 100MM, 97DBA ROHS COMPLIANT: YES

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO X-4032-TF-LW105-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoX-4032-TF-LW105-R
                                                                                                    Newark Part No.03AM0119
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 35 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.080
                                                                                                    10+$7.730
                                                                                                    25+$6.820
                                                                                                    50+$6.390
                                                                                                    100+$5.750
                                                                                                    250+$5.520
                                                                                                    500+$5.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoX-4032-TF-LW105-R
                                                                                                    Newark Part No.03AM0119
                                                                                                    Transducer FunctionAudio Indicator
                                                                                                    Supply Voltage Min15VDC
                                                                                                    TonesContinuous
                                                                                                    Sound Pressure Level (SPL)97dBA
                                                                                                    Supply Voltage Max130VDC
                                                                                                    Resonant Frequency3.2kHz
                                                                                                    Transducer MountingPanel Mount
                                                                                                    Operating Current Max9mA
                                                                                                    Drive CircuitInternal
                                                                                                    Sound Level Distance100mm
                                                                                                    Capacitance-
                                                                                                    Lead Wire20AWG
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Operating Voltage Range90VAC to 120VAC, 15VDC to 130VDC
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Audio Indicator

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    Supply Voltage Max

                                                                                                    130VDC

                                                                                                    Transducer Mounting

                                                                                                    Panel Mount

                                                                                                    Drive Circuit

                                                                                                    Internal

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    15VDC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    97dBA

                                                                                                    Resonant Frequency

                                                                                                    3.2kHz

                                                                                                    Operating Current Max

                                                                                                    9mA

                                                                                                    Sound Level Distance

                                                                                                    100mm

                                                                                                    Lead Wire

                                                                                                    20AWG

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    90VAC to 120VAC, 15VDC to 130VDC

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65