| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M41T56M6FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel03AJ2373RL Cut Tape03AJ2373 |
| Your Part Number | |
| Technical Datasheet |
7,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.200 | $16.00 |
| Total Price | $16.00 | ||
| Quantity | Price |
|---|---|
| 5+ | $3.200 |
| 10+ | $2.430 |
| 15+ | $2.320 |
| 25+ | $2.210 |
| 50+ | $2.110 |
| 125+ | $2.010 |
| 250+ | $1.920 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M41T56M6FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel03AJ2373RL Cut Tape03AJ2373 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | DD:MM:YYYY |
| Time Format | ss:mm:hh |
| Time Format | ss:mm:hh |
| Clock IC Type | RTC |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Clock IC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Interface Type | I2C |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
M41T56M6F is a low-power, serial real-time clock (RTC) with 56 bytes of NVRAM. A built-in 32,768Hz oscillator (external crystal controlled) and the first 8 bytes of the RAM are used for the clock/calendar function and are configured in binary-coded decimal (BCD) format. Addresses and data are transferred serially via a two-line, bidirectional bus. The built-in address register is incremented automatically after each WRITE or READ data byte. The M41T56 clock has a built-in power sense circuit that detects power failures and automatically switches to the battery supply during power failures. The energy needed to sustain the RAM and clock operations can be supplied from a small lithium coin cell.
- Counters for seconds, minutes, hours, day, date, month, years, and century
- Serial interface supports I²C bus (100KHz protocol), automatic leap year compensation
- Automatic power-fail detect and switch circuitry, 56 bytes of general purpose RAM
- Software clock calibration to compensate crystal deviation due to temperature
- Battery supply current is 450nA typical at (TA = 25°C, VCC = 0V, oscillator ON, VBAT = 3V)
- Input leakage current is ±1µA maximum at (0V ≤ VIN ≤ VCC)
- Supply current is 300µA maximum at (switch frequency = 100KHz)
- Resonant frequency is 32.768KHz typical
- Load capacitance is 12.5pF typical
- Operating temperature range from -40°C to 85°C, SO8 package
Technical Specifications
| Interfaces | I2C |
|---|---|
| Time Format | ss:mm:hh |
| Clock IC Type | RTC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| IC Interface Type | I2C |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Date Format | DD:MM:YYYY |
|---|---|
| Time Format | ss:mm:hh |
| Supply Voltage Min | 4.5V |
| Clock IC Case Style | SOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |