1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Network Controllers
                                                                                                    4. Ethernet Controllers
                                                                                                    Print Page

                                                                                                    KSZ9897STXI-TR

                                                                                                    ETHERNET SWITCH, 7 PORT, 1GBPS, TQFP-128

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP KSZ9897STXI-TR
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoKSZ9897STXI-TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel23AC6063
                                                                                                    Re-Reel03AJ1876
                                                                                                    Cut Tape03AJ1876
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    327 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 55 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$17.290$17.29
                                                                                                    Total Price $17.29
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$17.290
                                                                                                    10+$15.860
                                                                                                    25+$14.940
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1000+$14.010
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoKSZ9897STXI-TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel23AC6063
                                                                                                    Re-Reel03AJ1876
                                                                                                    Cut Tape03AJ1876
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Rate1Gbps
                                                                                                    Device TypeGigabit Ethernet Switch
                                                                                                    Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
                                                                                                    Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3ab
                                                                                                    Supply Voltage Min1.14V
                                                                                                    Supply Voltage Max1.26V
                                                                                                    Controller IC Case StyleTQFP
                                                                                                    IC Case / PackageTQFP
                                                                                                    No. of Pins128Pins
                                                                                                    IC Interface TypeMII, RMII, RGMII
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Data Rate

                                                                                                    1Gbps

                                                                                                    Ethernet Type

                                                                                                    IEEE 802.3, IEEE 802.3u, IEEE 802.3ab

                                                                                                    Supply Voltage Min

                                                                                                    1.14V

                                                                                                    Controller IC Case Style

                                                                                                    TQFP

                                                                                                    No. of Pins

                                                                                                    128Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Type

                                                                                                    Gigabit Ethernet Switch

                                                                                                    Supported Standards

                                                                                                    IEEE 802.3, IEEE 802.3u, IEEE 802.3ab

                                                                                                    Supply Voltage Max

                                                                                                    1.26V

                                                                                                    IC Case / Package

                                                                                                    TQFP

                                                                                                    IC Interface Type

                                                                                                    MII, RMII, RGMII

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for KSZ9897STXI-TR

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code