Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T59EE226M075C0100Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 03AH7043 |
| Product Range | T59 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 400+ | $7.380 |
| 800+ | $7.230 |
| 1200+ | $7.080 |
| 2000+ | $6.940 |
| 4000+ | $6.790 |
| 10000+ | $6.640 |
| 20000+ | $6.490 |
Price for:Each
Minimum: 400
Multiple: 400
$2,952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | T59EE226M075C0100Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | 03AH7043 |
| Product Range | T59 Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 75V |
| Manufacturer Size Code | EE |
| ESR | 0.1ohm |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4.3mm |
| Ripple Current | 2.098A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | T59 Series |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Voltage(DC) | 75V |
| ESR | 0.1ohm |
| Product Length | 7.3mm |
| Product Height | 4.3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | To Be Advised |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | EE |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Product Width | 4.3mm |
| Ripple Current | 2.098A |
| Operating Temperature Max | 125°C |
| Product Range | T59 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |