Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0840L330
Newark Part No.
Full Reel03AH4457
Re-Reel03AH4456
Cut Tape03AH4456
Product RangeMPX Series
Also Known AsUPI2X10840L330
Your Part Number
145 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.298 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.330 | $0.298 |
| 10+ | $1.030 | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.885 |
| 2000+ | $0.817 |
| 4000+ | $0.750 |
| 6000+ | $0.729 |
| 10000+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L330
Newark Part No.
Full Reel03AH4457
Re-Reel03AH4456
Cut Tape03AH4456
Product RangeMPX Series
Also Known AsUPI2X10840L330
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Product RangeMPX Series
Saturation Current (Isat)4.5A
Power Inductor Case8.65mm x 8mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.1542ohm
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for MPX1D0840L330
1 Product Found
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
DC Resistance Max
0.1542ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Product Range
MPX Series
Power Inductor Case
8.65mm x 8mm x 4mm
Inductance Tolerance
± 20%
Product Length
8.65mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability