1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    MPX1D0520L1R5

                                                                                                    Power Inductor (SMD), 1.5 µH, 5.6 A, Shielded, 7 A, MPX Series, 2020 [5050 Metric]

                                                                                                    Date/Lot Code

                                                                                                    KEMET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEMET MPX1D0520L1R5
                                                                                                    KEMET MPX1D0520L1R5
                                                                                                    KEMET MPX1D0520L1R5
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoMPX1D0520L1R5
                                                                                                    Newark Part No.
                                                                                                    Full Reel03AH4273
                                                                                                    Re-Reel03AH4272
                                                                                                    Cut Tape03AH4272
                                                                                                    Product RangeMPX Series
                                                                                                    Also Known AsUPI2X10520L1R5
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    190 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.250$0.25
                                                                                                    Total Price $0.25
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.280$0.250
                                                                                                    25+$0.868$0.250
                                                                                                    50+$0.835$0.250
                                                                                                    100+$0.802$0.250
                                                                                                    250+$0.796$0.250
                                                                                                    500+$0.789$0.250
                                                                                                    1000+$0.666$0.250
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$0.665
                                                                                                    4000+$0.611
                                                                                                    6000+$0.593
                                                                                                    10000+$0.583
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEMET
                                                                                                    ManufacturerKEMET
                                                                                                    Manufacturer Part NoMPX1D0520L1R5
                                                                                                    Newark Part No.
                                                                                                    Full Reel03AH4273
                                                                                                    Re-Reel03AH4272
                                                                                                    Cut Tape03AH4272
                                                                                                    Product RangeMPX Series
                                                                                                    Also Known AsUPI2X10520L1R5
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance1.5µH
                                                                                                    RMS Current (Irms)5.6A
                                                                                                    Inductor ConstructionShielded
                                                                                                    Product RangeMPX Series
                                                                                                    Saturation Current (Isat)7A
                                                                                                    Power Inductor Case5.3mm x 5mm x 2mm
                                                                                                    Inductor Case / Package2020 [5050 Metric]
                                                                                                    Inductance Tolerance± 20%
                                                                                                    DC Resistance Max0.0356ohm
                                                                                                    Product Length5.3mm
                                                                                                    Product Width5mm
                                                                                                    Product Height2mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for MPX1D0520L1R5

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.

                                                                                                    • Metal composite powder
                                                                                                    • Shielded construction, SMD configuration
                                                                                                    • Operating temperature up to +155°C
                                                                                                    • Low acoustic noise
                                                                                                    • Low magnetic flux leakage

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    1.5µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Saturation Current (Isat)

                                                                                                    7A

                                                                                                    Inductor Case / Package

                                                                                                    2020 [5050 Metric]

                                                                                                    DC Resistance Max

                                                                                                    0.0356ohm

                                                                                                    Product Width

                                                                                                    5mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    RMS Current (Irms)

                                                                                                    5.6A

                                                                                                    Product Range

                                                                                                    MPX Series

                                                                                                    Power Inductor Case

                                                                                                    5.3mm x 5mm x 2mm

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Length

                                                                                                    5.3mm

                                                                                                    Product Height

                                                                                                    2mm

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code