Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501864-3091
Newark Part No.
Full Reel02AH7361
Re-Reel03AH4106
Cut Tape03AH4106
Product RangeEasy-On 501864
Your Part Number
1,002 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.450 |
| 25+ | $3.290 |
| 50+ | $3.190 |
| 100+ | $3.080 |
| 250+ | $2.750 |
| 500+ | $2.680 |
| 1000+ | $2.370 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $2.300 |
| 1800+ | $2.240 |
| 3600+ | $2.200 |
| 5400+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501864-3091
Newark Part No.
Full Reel02AH7361
Re-Reel03AH4106
Cut Tape03AH4106
Product RangeEasy-On 501864
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 501864
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
501864-3091 is a 0.50mm pitch, 30 circuits, right angle easy-on FFC/FPC-to-board connector with grounding terminals.
- Receptacle housing assembly
- 0.5A current - maximum per contact, 50V maximum voltage
- Phosphor bronze with gold plating contact
- Liquid crystal polymer resin
- Operating temperature range from -40° to +105°C
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
30Contacts
Product Range
Easy-On 501864
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 501864-3091
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate