1. Home
                                                                                                    2. Connectors
                                                                                                    3. Pin Headers
                                                                                                    Print Page

                                                                                                    45970-4715

                                                                                                    Pin Header, Board-to-Board, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount Straight

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 45970-4715
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No45970-4715
                                                                                                    Newark Part No.
                                                                                                    Full Reel18AM1013
                                                                                                    Re-Reel03AH4082
                                                                                                    Cut Tape03AH4082
                                                                                                    Product RangeSEARAY 45970
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$6.480$6.48
                                                                                                    Total Price $6.48
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$53.690$6.480
                                                                                                    5+$50.110$6.480
                                                                                                    10+$46.540$6.480
                                                                                                    25+$45.950$6.480
                                                                                                    50+$44.210$6.480
                                                                                                    100+$42.470$6.480
                                                                                                    250+$38.440$6.480
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    150+$32.230
                                                                                                    300+$31.640
                                                                                                    600+$30.290
                                                                                                    900+$29.340
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No45970-4715
                                                                                                    Newark Part No.
                                                                                                    Full Reel18AM1013
                                                                                                    Re-Reel03AH4082
                                                                                                    Cut Tape03AH4082
                                                                                                    Product RangeSEARAY 45970
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector SystemsBoard-to-Board
                                                                                                    Pitch Spacing1.27mm
                                                                                                    No. of Rows10Rows
                                                                                                    No. of Contacts400Contacts
                                                                                                    Contact Termination TypeSurface Mount Straight
                                                                                                    Product RangeSEARAY 45970
                                                                                                    Connector Shroud-
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Connector Type-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for 45970-4715

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    45970-4715 is a 45970 series, 1.27mm pitch, SEARAY plug mates with 45971 1.27mm pitch, SEARAY receptacles. Suitable for board-to-board, signal applications.

                                                                                                    • 2.7A current maximum per contact
                                                                                                    • 250V AC voltage maximum
                                                                                                    • Ten row, vertical orientation and PCB Locator
                                                                                                    • 400 maximum circuits and 400 loaded circuits
                                                                                                    • Durability (mating cycles max) is 100
                                                                                                    • Features guide to mating part, PCB locator and keying to mating part
                                                                                                    • Copper alloy metal material and gold material - plating mating
                                                                                                    • Black high temperature thermoplastic resin
                                                                                                    • Features PCB retention, polarized to PCB and polarized to mating part
                                                                                                    • Operating temperature range from -55° to +125°C

                                                                                                    Technical Specifications

                                                                                                    Connector Systems

                                                                                                    Board-to-Board

                                                                                                    No. of Rows

                                                                                                    10Rows

                                                                                                    Contact Termination Type

                                                                                                    Surface Mount Straight

                                                                                                    Connector Shroud

                                                                                                    -

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Pitch Spacing

                                                                                                    1.27mm

                                                                                                    No. of Contacts

                                                                                                    400Contacts

                                                                                                    Product Range

                                                                                                    SEARAY 45970

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Connector Type

                                                                                                    -

                                                                                                    Technical Docs (6)

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    3D Product Image EN

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)