Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | T835T-8ICopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 03AH3368 |
| Product Range | Snubberless |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.360 |
| 100+ | $0.863 |
| 500+ | $0.707 |
| 1000+ | $0.657 |
| 2500+ | $0.615 |
| 10000+ | $0.541 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | T835T-8ICopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 03AH3368 |
| Product Range | Snubberless |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| On State RMS Current | 8A |
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1.3V |
| Gate Trigger Current Max (QI), Igt | 35mA |
| Peak Non Repetitive Surge Current | 60A |
| Holding Current Max | 40mA |
| Peak Gate Power | - |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Peak On State Voltage | 1.6V |
| Thyristor Mounting | Through Hole |
| Product Range | Snubberless |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Triac Case Style | TO-220AB |
| Gate Trigger Current Max (QI), Igt | 35mA |
| Holding Current Max | 40mA |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.6V |
| Product Range | Snubberless |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 8A |
|---|---|
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 60A |
| Peak Gate Power | - |
| Operating Temperature Max | 150°C |
| Thyristor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |