1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Hall Effect Sensors
                                                                                                    Print Page

                                                                                                    TLI493DA2B6HTSA1

                                                                                                    Hall Effect Sensor, Low Power, TSOP, 6 Pins, 2.8 V, 3.5 V, -40 °C

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON TLI493DA2B6HTSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLI493DA2B6HTSA1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel03AH3269
                                                                                                    Cut Tape03AH3269
                                                                                                    Product RangeXENSIV Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    500 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.230$1.23
                                                                                                    Total Price $1.23
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.230
                                                                                                    10+$1.030
                                                                                                    25+$0.962
                                                                                                    50+$0.918
                                                                                                    100+$0.879
                                                                                                    250+$0.838
                                                                                                    500+$0.798
                                                                                                    1000+$0.768
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLI493DA2B6HTSA1
                                                                                                    Newark Part No.
                                                                                                    Re-Reel03AH3269
                                                                                                    Cut Tape03AH3269
                                                                                                    Product RangeXENSIV Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Hall Effect TypeMagnetic Position Sensor
                                                                                                    Sensor TypeLow Power
                                                                                                    Sensor Case / PackageTSOP
                                                                                                    Output Current-
                                                                                                    No. of Pins6Pins
                                                                                                    Sensor Case StyleTSOP
                                                                                                    Supply Voltage Min2.8V
                                                                                                    Supply Voltage Max3.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product RangeXENSIV Series
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TLI493DA2B6HTSA1 is a low-power 3D hall sensor with an I²C interface. The TLI493D-A2B6 is designed for all kinds of sensing applications, including the following multi-function knobs, joysticks and gimbals, anti-tampering in smart meters, white good applications (washing, dryer machines), and robotics position sensing.

                                                                                                    • 3D magnetic flux density sensing of ±160mT, Programmable flux resolution down to 65µT (typ)
                                                                                                    • Wide application range addressable due to high flexibility
                                                                                                    • Platform adaptability due to device configurability
                                                                                                    • Power down mode with 7nA (typ) power consumption, X-Y angular measurement mode
                                                                                                    • 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
                                                                                                    • Variable update frequencies and power modes (configurable during operation)
                                                                                                    • Triggering by external µC possible via I²C protocol
                                                                                                    • Interrupt signal to indicate a valid measurement to the microcontroller
                                                                                                    • Supply voltage range from 2.8 to 3.5V (Supply voltage must be above restart level)
                                                                                                    • PG-TSOP6-6-8 package, junction temperature range from -40°C to 150°C

                                                                                                    Technical Specifications

                                                                                                    Hall Effect Type

                                                                                                    Magnetic Position Sensor

                                                                                                    Sensor Case / Package

                                                                                                    TSOP

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Supply Voltage Min

                                                                                                    2.8V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    XENSIV Series

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Sensor Type

                                                                                                    Low Power

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Sensor Case Style

                                                                                                    TSOP

                                                                                                    Supply Voltage Max

                                                                                                    3.5V

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)